Advanced Power Electronics AP9971GH-HF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Power Electronics AP9971GH-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.