
N-channel enhancement mode power MOSFET featuring a 60V drain-source voltage and 11A continuous drain current. This single-element transistor is housed in a TO-251 package with 3 pins and a tab, designed for through-hole mounting. Key electrical characteristics include a maximum gate-source voltage of ±25V and a low drain-source on-resistance of 100mΩ at 10V. Operating across a wide temperature range from -55°C to 150°C, it offers a maximum power dissipation of 21000mW.
Advanced Power Electronics AP9977GJ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-251 |
| Package/Case | TO-251 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.55 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 5.8 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-251AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 11A |
| Maximum Drain Source Resistance | 100@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 485@25VpF |
| Maximum Power Dissipation | 21000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP9977GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.