The APE 1543VN3-HF is a synchronous step down DC/DC controller with a maximum output current of 3A. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. This non-lead-frame SMT package is a quad flat no lead package with an exposed pad, measuring 3mm in length and 3mm in width. The device has a minimum input voltage of 2.95V and a maximum input voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power Electronics APE 1543VN3-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power Electronics APE 1543VN3-HF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 2.95V |
| Maximum Input Voltage | 6V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics APE 1543VN3-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.