IC VREG FIXED POSITIVE LDO REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8, Fixed Positive Single Output LDO Regulator
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |