The APE8903CMP-B is an adjustable linear voltage regulator with a maximum output voltage of 2.8V and a minimum output voltage of 0.8V. It can supply a maximum current of 3A. The device is packaged in a HSOP-8 package and has an operating temperature range of -40°C to 125°C. The dropout voltage is nominally 0.21V and maximally 0.3V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 2.8 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |