
LDO, ULTRA-LOW DROPOUT, ADJ, ESO-8; Input Voltage Min:1.2V; Input Voltage Max:6V; Output Voltage Min:800mV; Output Voltage Max:-; Output Current:3A; Dropout Voltage Vdo:330mV; LDO Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 1 - Unlimited; Operating Temperature Range:-40°C to +85°C; Output Voltage Adjustable Range:800mV to 5.5V; Primary Input Voltage:6V
Advanced Power Electronics APE8968MP-HF-3TR technical specifications.
| Package/Case | SO |
| Dropout Voltage | 380mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Advanced Power Electronics APE8968MP-HF-3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
