This desktop AC/DC adapter is a switching power supply with a single output. It operates from an input voltage range of 90 to 264 volts and provides an output voltage of 3.3 volts with a maximum output current of 4.5 amps and a maximum output power of 15 watts. The adapter has a typical efficiency of 75 percent and an operating temperature range of 0 to 40 degrees Celsius.
Advanced Power Solutions AD-725U-1033 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 3.3V |
| Maximum Output Current | 4.5A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions AD-725U-1033 to view detailed technical specifications.
No datasheet is available for this part.