The AD-725U-1050 is a desktop AC/DC switching power adapter with a single output. It operates over a wide input voltage range of 90 to 264 volts and provides an output voltage of 5 volts. The maximum output current is 4 amps, resulting in a maximum output power of 20 watts. The adapter is designed to be efficient, with a typical efficiency of 75 percent. It can operate in temperatures between 0 and 40 degrees Celsius.
Advanced Power Solutions AD-725U-1050 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Maximum Output Power | 20W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions AD-725U-1050 to view detailed technical specifications.
No datasheet is available for this part.