The AD-725U-1090 is a desktop adapter with a single output and switching power supply type. It operates on an input voltage range of 90 to 264V and provides an output voltage of 9V. The maximum output current is 2.6A, and the maximum output power is 23W. The adapter has a typical efficiency of 75% and an operating temperature range of 0 to 40°C.
Advanced Power Solutions AD-725U-1090 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 9V |
| Maximum Output Current | 2.6A |
| Maximum Output Power | 23W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions AD-725U-1090 to view detailed technical specifications.
No datasheet is available for this part.