The AD-725U-1150 is a desktop adapter with a single output and switching type. It operates on an input voltage range of 90 to 264 and provides an output voltage of 15V with a maximum current of 1.7A and power of 25W. The adapter has a typical efficiency of 75% and an operating temperature range of 0 to 40 degrees Celsius.
Advanced Power Solutions AD-725U-1150 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 15V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions AD-725U-1150 to view detailed technical specifications.
No datasheet is available for this part.