This 18V AC/DC switching power adapter features a single output with a maximum current of 1.4A and a maximum power of 25W. It operates within an input voltage range of 90 to 264V and has an efficiency of 75% typical. The adapter is designed for use in a desktop environment and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C.
Advanced Power Solutions AD-725U-1180 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 18V |
| Maximum Output Current | 1.4A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions AD-725U-1180 to view detailed technical specifications.
No datasheet is available for this part.