The AD-725U-1200 is a desktop AC/DC adapter with a single output, designed for switching applications. It operates within a temperature range of 0 to 40 degrees Celsius and has an efficiency of 75% typical. The adapter accepts an input voltage of 90 to 264 volts and provides a maximum output current of 1.3 amps and a maximum output power of 25 watts.
Advanced Power Solutions AD-725U-1200 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 20V |
| Maximum Output Current | 1.3A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions AD-725U-1200 to view detailed technical specifications.
No datasheet is available for this part.