Plug-In Adapter Single-OUT 22.5V 1.1A 25W
Advanced Power Solutions AD-725U-1225 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 22.5V |
| Maximum Output Current | 1.1A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions AD-725U-1225 to view detailed technical specifications.
No datasheet is available for this part.