This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage and 100 A continuous drain current. It is housed in a TO-220 package and specifies 6 mΩ maximum on-resistance at 10 V gate drive and 40 A drain current. The transistor supports 125 W power dissipation at 25 °C case temperature and operates across a -55 °C to 175 °C junction temperature range. It is intended for low-voltage power applications such as DC/DC converters and is described as RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Power AP9990GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Power AP9990GP technical specifications.
| Channel Type | N-Channel |
| MOSFET Mode | Enhancement |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (Chip) | 100A |
| Continuous Drain Current (Package Limited, Tc=25°C) | 80A |
| Continuous Drain Current (Tc=100°C) | 70A |
| Pulsed Drain Current | 300A |
| Power Dissipation (Tc=25°C) | 125W |
| On-Resistance RDS(on) | 6 maxmΩ |
| Gate Threshold Voltage | 2 to 5V |
| Total Gate Charge | 94 maxnC |
| Input Capacitance | 3700 maxpF |
| Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 1.2 max°C/W |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Advanced Power AP9990GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.