The BLW77 is a high-power NPN transistor with a maximum collector-emitter voltage of 35V and a maximum collector current of 30A. It operates at frequencies up to 28 MHz and can handle a maximum power dissipation of 245W. The transistor is packaged in a SOT-123 package and is available in a tray. The operating temperature range is from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Advanced Semiconductor BLW77 technical specifications.
| Package/Case | SOT-123 |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 12A |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 15 |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 245W |
| Operating Frequency | 28 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
No datasheet is available for this part.