High-frequency NPN RF power bipolar transistor designed for demanding applications. Features a single silicon element and operates across a high-frequency band. This 4-terminal radial device offers a maximum operating temperature of 150°C, ensuring reliable performance in challenging environments.
Advanced Semiconductor MRF422 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Semiconductor MRF422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.