The TP9383 is an NPN transistor with a collector-emitter voltage rating of 25V and a continuous collector current of 16A. It features a high current gain of 20 and is packaged in a M package. The transistor operates within a temperature range of -55°C to 200°C and has a maximum power dissipation of 230W. It can handle frequencies up to 108 MHz and is suitable for use in power management applications.
Advanced Semiconductor TP9383 technical specifications.
| Package/Case | M |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 16A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 20 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Operating Frequency | 108 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Advanced Semiconductor TP9383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.