
Rectangular finned passive heat sink designed for quarter brick DC-DC converters. Constructed from aluminum with a gold finish, it measures 59mm in length and 37mm in depth. Mounting is achieved via bolt or screw. Features a thermal resistance of 3.7°C/W at 100 LFM forced air flow. Packaged in bulk quantities of 100 units.
Sign in to ask questions about the Advanced Thermal Solutions ATS-1139-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Thermal Solutions ATS-1139-C1-R0 technical specifications.
| Color | Gold |
| Depth | 37mm |
| Length | 59mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.7°C/W |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-1139-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
