This 2-output AC/DC power supply provides 5V and 12V outputs with maximum currents of 25A and 28A, respectively, and a maximum output power of 400W. It is designed for ATX rackmount applications. The power supply does not have a medical application designation and lacks a power indicator. The output type is fixed.
Checking distributor stock and pricing after the page loads.
Advantech 1757000105G technical specifications.
| Style | ATX Rackmount |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 25|28A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.