This 5-output regulated AC/DC power supply is a Style ATX type with a maximum output power of 200W. It has five outputs with voltages of 5V, 3.3V, 12V, -12V, and -5V, and maximum output currents of 16A, 14A, 9A, 0.7A, and 0.2A, respectively. The supply is not configurable and is intended for general use, not medical applications. It has a JST RCY male input connector and does not have a power indicator. The supply is a fixed output type and has a maximum input current of 4A.
Advantech 1757920011G technical specifications.
| Style | ATX |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 5|3.3|12|-12|-5V |
| Maximum Output Current | 16|14|9|0.7|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 4A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.