Sign in to ask questions about the Advantech 9680001858 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech 9680001858 technical specifications.
| Function | RAID Card |
| Number of Channels | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 9680001858 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.