Advantech 96MP2DD-28FA-3M7T1 technical specifications.
| Package Length (mm) | 449.92 |
| Package Width (mm) | 142.7 |
| Package Height (mm) | 315.63 |
| Mounting | Panel |
| Family Name | Core 2 Duo Processor |
| Data Bus Width | 64bit |
| Device Core | Core 2 Duo |
| Maximum Speed | 2800MHz |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | SU748 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 96MP2DD-28FA-3M7T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.