Advantech 96MPCL-2.2-3M10T technical specifications.
| Number of Terminals | 1150 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N1150 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 2200 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advantech 96MPCL-2.2-3M10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.