AC/DC Power Supply Single-OUT 24V 120W
Advantech 96PSD-A120W24-MN technical specifications.
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech 96PSD-A120W24-MN to view detailed technical specifications.
No datasheet is available for this part.