The 96PSD-A120W48-MN is a 48V AC/DC power supply with a maximum output power of 120W. It has a single output and is mounted on a DIN rail. The supply is not configurable and does not have a medical application or power indicator. It is a fixed output type.
Advantech 96PSD-A120W48-MN technical specifications.
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech 96PSD-A120W48-MN to view detailed technical specifications.
No datasheet is available for this part.