The 96PSD-A75W24-MN is a 24V AC/DC power supply with a maximum output power of 75W. It features a fixed output type and is configured as a single output device. The power supply is designed for DIN rail mounting and does not have a power indicator. It is not intended for medical applications and is not configurable.
Advantech 96PSD-A75W24-MN technical specifications.
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech 96PSD-A75W24-MN to view detailed technical specifications.
No datasheet is available for this part.