The ACP-4D00BP-00XE is a desktop mount power supply chassis designed for use with ATX power supplies. It has a typical input power of 250W and can accommodate a single 3.5in external drive bay. The chassis features a cooling system with one fan and air filter, and is designed for use in environments with humidity levels between 10% and 85%. It is compatible with backplane options and is suitable for use in computer chassis applications.
Advantech ACP-4D00BP-00XE technical specifications.
| Mounting | Desktop Mount |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 10% |
| Power Supply Type | ATX |
| Typical Input Power | 250mW |
| Number of External Drive Bay | 1 |
| External Drive Bay Form Factor | 3.5in |
| Cooling System | Fan/Air Filter |
| Number of Cooling Fans | 1 |
| Backplane Option | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.