Advantech ADAM-4022T-AE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Power Consumption | 4W |
| Resolution | 16b |
| Series | ADAM-4000 |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-4022T-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.