
The ADAM-4024-B1E is a specialized telecom IC module with a package quantity of one. It operates within a temperature range of -10°C to 70°C and consumes 3W of power. The module has four channels with a current rating of 20mA and a DC rated voltage of 24V. It features a resolution of 12 bits.
Advantech ADAM-4024-B1E technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| Series | ADAM-4000 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-4024-B1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
