Advantech ADAM-4056S-AE technical specifications.
| Category | Module |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Power Supply Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ADAM-4056S-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.