Advantech ADAM-4068-BE technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Interface | RS-485 |
| Length | 112mm |
| Number of Channels | 8 |
| Reach SVHC Compliant | Unknown |
| Series | ADAM-4000 |
| DC Rated Voltage | 30V |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-4068-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
