Advantech ADAM-4080-DE technical specifications.
| Package/Case | Module |
| Interface | RS-485 |
| Length | 112mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-4080-DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
