I/O Modules RS-485 15-CHANNEL DIGITAL IO MODULE MODBUS
Advantech ADAM-4150-AE technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Interface | RS-485 |
| Length | 112mm |
| Number of Channels | 15 |
| Series | Adam 4000 |
| Weight | 200g |
| RoHS | Compliant |
No datasheet is available for this part.