
Industrial RS-232 to RS-422/485 converter, featuring a 4-wire RS-232 input and selectable 2-wire RS-485 or 4-wire RS-422 output. This wire-mounted device operates reliably across a wide temperature range, from -40°C to +85°C. It provides a single port for robust serial communication conversion in demanding environments.
Sign in to ask questions about the Advantech ADAM-4520I-AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech ADAM-4520I-AE technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Ports | 1 |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-4520I-AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
