Advantech ADAM-5069-AE technical specifications.
| Package/Case | Module |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Series | Adam 5000 |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-5069-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
