I/O MODULE; Current Rating:-; Accessory Type:Isolated RTD Input Modbus TCP Module; External Depth:30mm; External Width:70mm; For Use With:Temperature Monitoring Applications; Length:120mm; No. of Analog Inputs:7; Voltage Rating:30V ;RoHS Compliant: No
Advantech ADAM-6015-A technical specifications.
| Package/Case | Module |
| Length | 120mm |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.