Advantech ADAM-6051-A technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Length | 120mm |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Advantech ADAM-6051-A to view detailed technical specifications.
No datasheet is available for this part.