Advantech ADAM-6520-BE technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6520-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
