
Unmanaged Ethernet Switch featuring five 10/100Mbps ports for robust network connectivity. Designed for industrial environments, this device operates reliably within a wide temperature range of -40°C to 85°C. Its IP30 rating ensures protection against solid objects, and it supports DIN rail mounting for convenient integration into control cabinets.
Advantech ADAM-6520I-AE technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6520I-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
