Advantech ADAM-6520L-AE technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Radiation Hardening | No |
| Ratings | IP30 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6520L-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.