Advantech AS256-WD60 technical specifications.
| Type | Software Tool |
| Category | General Tools |
| Cage Code | SU748 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech AS256-WD60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.