Sign in to ask questions about the Advantech DVP-7421BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech DVP-7421BE technical specifications.
| Package Length (mm) | 482 |
| Package Width (mm) | 480 |
| Package Height (mm) | 177 |
| Mounting | Rack |
| Function | Video and Audio Capture Card |
| Number of Channels | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech DVP-7421BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.