Sign in to ask questions about the Advantech EKI-2525PA-AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech EKI-2525PA-AE technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| Series | EKI |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech EKI-2525PA-AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
