
Ethernet Switch 5-Port 10Mbps/100Mbps/1Gbps
Advantech EKI-2725-BE technical specifications.
| Data Rate | 10Gbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| Width | 37mm |
| RoHS | Compliant |
No datasheet is available for this part.