Advantech EKI-2728-BE technical specifications.
| Data Rate | 1Gbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Advantech EKI-2728-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
