
NETWORK SWITCH-UNMANAGED 18 PORT
Advantech EKI-7626C-AE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 18 |
| Ratings | IP30 |
| RoHS | Compliant |
No datasheet is available for this part.