Advantech EWM-W157H01E technical specifications.
| Construction | WLAN+BT |
| Style | Card |
| WLAN Frequency Range | 2412 to 2472|5150 to 5350|5470 to 5825MHz |
| BT Frequency Range | 2402 to 2483MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 52 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech EWM-W157H01E to view detailed technical specifications.
No datasheet is available for this part.