Sign in to ask questions about the Advantech GPS-106E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech GPS-106E technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Category | Embedded GPS/GALILEO Module |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech GPS-106E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.