Computer Chassis 1U 438mm Length 43mm Height 381mm Depth
Advantech HPC-7120S-70ZXE technical specifications.
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 10% |
| Number of Internal Drive Bay | 2 |
| Internal Drive Bay Form Factor | 2.5in/3.5in |
| Cooling System | Fan/Air Filter |
| Number of Cooling Fans | 3 |
| Chassis Form Factor | 1U |
| Board Form Factor | ATX |
| Backplane Option | No |
No datasheet is available for this part.