Computer Chassis Rack Mount 2U 482mm Length 88mm Height 525mm Depth
Advantech HPC-7242MB-00XE technical specifications.
| Mounting | Rack Mount |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 10% |
| Number of Internal Drive Bay | 2 |
| Number of External Drive Bay | 4@HDD/1@OD |
| External Drive Bay Form Factor | (2.5in|3.5in)/Slim |
| Internal Drive Bay Form Factor | 2.5in |
| Cooling System | Fan/Air Filter |
| Number of Cooling Fans | 3 |
| Chassis Form Factor | 2U |
| Board Form Factor | ATX |
| Backplane Option | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.